-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFML-140-02-STL-D-ND
|
DigiKey | TIGER EYE HIGH-RELIABILITY LOCKI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9900 | Buy Now |
DISTI #
TFML-140-02-STL-D
|
Avnet Americas | Connector Shrouded Header 80 Position 1.27mm Solder Straight Surface Mount Tube - Bulk (Alt: TFML-140-02-STL-D) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0400 / $17.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.8400 / $20.7200 | Buy Now | |
DISTI #
000000000006313137
|
Sager | Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050 Pitch Min Qty: 1 | 0 |
|
$10.7900 / $17.7600 | Buy Now |
|
Master Electronics | 0 |
|
$8.8400 / $20.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFML-140-02-STL-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFML-140-02-STL-D
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
This table gives cross-reference parts and alternative options found for TFML-140-02-STL-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFML-140-02-STL-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-078050J4006 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Harwin | TFML-140-02-STL-D vs M20-078050J4006 |
87252-340 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Kinked Leads Terminal, | Amphenol Communications Solutions | TFML-140-02-STL-D vs 87252-340 |
HC5240G-CK | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TFML-140-02-STL-D vs HC5240G-CK |
9441708066 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TFML-140-02-STL-D vs 9441708066 |
TX5-40P-D2LT-MH2E | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | TFML-140-02-STL-D vs TX5-40P-D2LT-MH2E |
94255-340 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TFML-140-02-STL-D vs 94255-340 |
10-96-9806 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | TFML-140-02-STL-D vs 10-96-9806 |
10069525-082109 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | TFML-140-02-STL-D vs 10069525-082109 |
10069525-083443LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | TFML-140-02-STL-D vs 10069525-083443LF |
HC52407-KL | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TFML-140-02-STL-D vs HC52407-KL |