M55302/64-F10Y
vs
SL2205V-WD2B
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
IEH CORP
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-55302
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL (150)
|
GOLD (15)
|
Contact Finish Termination |
GOLD OVER NICKEL (150)
|
TIN
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Total Number of Contacts |
10
|
10
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Contact Material |
|
COPPER ALLOY
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare M55302/64-F10Y with alternatives
Compare SL2205V-WD2B with alternatives