M55342E08B1B00RTP
vs
M55342E08B1B00MWS
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
VISHAY INTERTECHNOLOGY INC
|
Package Description |
|
SMT, 2010
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
NON-INDUCTIVE
|
Construction |
|
Rectangular
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Height |
|
0.8382 mm
|
Package Length |
|
5.3086 mm
|
Package Style |
|
SMT
|
Package Width |
|
2.4892 mm
|
Packing Method |
|
Waffle Pack
|
Rated Power Dissipation (P) |
|
0.8 W
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
MIL-PRF-55342
|
Resistance |
|
1000 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
2010
|
Surface Mount |
|
YES
|
Technology |
|
THIN FILM
|
Temperature Coefficient |
|
25 ppm/°C
|
Terminal Finish |
|
TIN LEAD OVER NICKEL
|
Terminal Shape |
|
WRAPAROUND
|
Tolerance |
|
0.1%
|
Working Voltage |
|
150 V
|
|
|
|
Compare M55342E08B1B00MWS with alternatives