M5M23800-XXXVP
vs
CY27C010-45ZC
feature comparison
| Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
| Package Description |
Tsop1-48
|
8 X 20 Mm, Tsop-32
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.32.00.71
|
8542.32.00.71
|
| Access Time-Max |
150 Ns
|
45 Ns
|
| Alternate Memory Width |
8
|
|
| JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G32
|
| JESD-609 Code |
e0
|
|
| Memory Density |
8388608 Bit
|
1048576 Bit
|
| Memory IC Type |
Mask Rom
|
Otp Rom
|
| Memory Width |
16
|
8
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
48
|
32
|
| Number of Words |
524288 Words
|
131072 Words
|
| Number of Words Code |
512000
|
128000
|
| Operating Mode |
Asynchronous
|
Asynchronous
|
| Operating Temperature-Max |
70 °C
|
70 °C
|
| Operating Temperature-Min |
|
|
| Organization |
512kx16
|
128kx8
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSOP1
|
SOP
|
| Package Equivalence Code |
TSSOP48,.71,20
|
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Thin Profile
|
Small Outline
|
| Parallel/Serial |
Parallel
|
Parallel
|
| Qualification Status |
Not Qualified
|
|
| Standby Current-Max |
0.0001 A
|
|
| Supply Current-Max |
0.05 Ma
|
|
| Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Commercial
|
Commercial
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.5 Mm
|
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
1
|
1
|
|
|
|