M60-6061542 vs 52901-0375 feature comparison

M60-6061542 Harwin

Buy Now Datasheet

52901-0375 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARWIN PLC MOLEX LLC
Reach Compliance Code compliant compliant
Additional Feature POLARISED
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD TIN NOT SPECIFIED
Contact Finish Termination GOLD TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.635 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 30 30
Base Number Matches 1 1
Package Description LEAD FREE
Body/Shell Style RECEPTACLE
Contact Material NOT SPECIFIED
UL Flammability Code 94V-0

Compare M60-6061542 with alternatives

Compare 52901-0375 with alternatives