Part Details for M60-6061542 by Harwin
Overview of M60-6061542 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M60-6061542
M60-6061542 CAD Models
M60-6061542 Part Data Attributes:
|
M60-6061542
Harwin
Buy Now
Datasheet
|
Compare Parts:
M60-6061542
Harwin
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARISED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD TIN | |
Contact Finish Termination | GOLD TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for M60-6061542
This table gives cross-reference parts and alternative options found for M60-6061542. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M60-6061542, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K050ASX-030240G-T | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Kycon Inc | M60-6061542 vs K050ASX-030240G-T |
5-912607-3 | 30 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | M60-6061542 vs 5-912607-3 |
3-1612117-0 | 30 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M60-6061542 vs 3-1612117-0 |
BSSH-115-D-06-H-LT-LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | M60-6061542 vs BSSH-115-D-06-H-LT-LF |
52901-0375 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | M60-6061542 vs 52901-0375 |
BSSH-115-D-06-T-LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | M60-6061542 vs BSSH-115-D-06-T-LF |
316560-1 | CONNECTOR, 30 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | M60-6061542 vs 316560-1 |
BSSH-115-D-04-H-LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | M60-6061542 vs BSSH-115-D-04-H-LF |
KX14-30-E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | M60-6061542 vs KX14-30-E |
K050ASX-030320G | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Kycon Inc | M60-6061542 vs K050ASX-030320G |