M62T-H248-01-01
vs
TFML-148-02-F-D-P
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
METHODE ELECTRONICS INC
|
|
Reach Compliance Code |
unknown
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Finish Mating |
GOLD (5)
|
|
Contact Finish Termination |
TIN LEAD
|
|
Contact Gender |
MALE
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e0
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
2
|
|
Option |
GENERAL PURPOSE
|
|
Terminal Pitch |
1 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
96
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
|
|
|
|
Compare M62T-H248-01-01 with alternatives