M74HC132RM13TR vs CD74HCT00EE4 feature comparison

M74HC132RM13TR STMicroelectronics

Buy Now Datasheet

CD74HCT00EE4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC DIP
Package Description Sop, Sop14,.25 Dip, Dip14,.3
Pin Count 14 14
Reach Compliance Code Compliant Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family Hc/Uh Hct
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e4
Length 8.65 Mm 19.305 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape Rectangular Rectangular
Package Style Small Outline In-Line
Packing Method Tr Tube
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 32 Ns 30 Ns
Propagation Delay (tpd) 160 Ns 30 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger Yes No
Seated Height-Max 1.75 Mm 5.08 Mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Military Military
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel Palladium Gold
Terminal Form Gull Wing Through-Hole
Terminal Pitch 1.27 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 Mm 7.62 Mm
Base Number Matches 1 1
Pbfree Code Yes