M74HC648B1N
vs
CD74HC648EN
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
|
Package Description |
PLASTIC, DIP-24
|
|
Pin Count |
24
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
|
WITH DIRECTION CONTROL
|
Control Type |
INDEPENDENT CONTROL
|
|
Count Direction |
BIDIRECTIONAL
|
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDIP-T24
|
R-PDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
REGISTERED BUS TRANSCEIVER
|
REGISTERED BUS TRANSCEIVER
|
Max I(ol) |
0.006 A
|
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP24,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Prop. Delay@Nom-Sup |
60 ns
|
|
Propagation Delay (tpd) |
60 ns
|
225 ns
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
3.93 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
|
Width |
10.16 mm
|
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare M74HC648B1N with alternatives
Compare CD74HC648EN with alternatives