M83-LFC1F1N27-0000-000 vs 805-87-027-10-005101 feature comparison

M83-LFC1F1N27-0000-000 Harwin

Buy Now Datasheet

805-87-027-10-005101 PRECI-DIP SSA

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HARWIN PLC PRECI-DIP SA
Reach Compliance Code compliant unknown
Samacsys Manufacturer Harwin
Body Breadth 0.314 inch 0.3 inch
Body Depth 0.415 inch 0.331 inch
Body Length 1.22 inch 0.9 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE AU
Contact Finish Termination Gold (Au) TIN
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 1.0008 N
Insulation Resistance 100000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 M2X0.4 LOCKING
Mounting Option 2 JACKSCREW
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
Plating Thickness 12u inch FLASH inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Termination Type CRIMP SOLDER
Total Number of Contacts 27 27
UL Flammability Code 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min .199882 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Dielectric Withstanding Voltage 1400VAC V
Mounting Style STRAIGHT
Number Of PCB Rows 3
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Terminal Length 0.121 inch
Terminal Pitch 2.54 mm

Compare M83-LFC1F1N27-0000-000 with alternatives

Compare 805-87-027-10-005101 with alternatives