M83401-09-M-9100-G-G
vs
C8340109M9100GGUFV
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
SIP-10
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.50
|
|
Additional Feature |
PRECISION
|
|
Construction |
Rectangular
|
Molded
|
Element Power Dissipation |
0.12 W
|
|
First Element Resistance |
910 Ω
|
|
JESD-609 Code |
e4
|
|
Lead Length |
3.429 mm
|
3.43 mm
|
Lead Spacing |
2.54 mm
|
2.54 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Elements |
1
|
|
Number of Functions |
5
|
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Package Height |
3.302 mm
|
4.75 mm
|
Package Length |
25.349 mm
|
24.97 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SIP
|
SIP
|
Package Width |
1.778 mm
|
2.41 mm
|
Rated Power Dissipation (P) |
0.6 W
|
|
Reference Standard |
MIL-PRF-83401
|
MIL-PRF-83401
|
Resistance |
910 Ω
|
910 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Surface Mount |
NO
|
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
300 ppm/°C
|
300 ppm/°C
|
Terminal Finish |
GOLD
|
|
Terminal Shape |
FLAT
|
|
Tolerance |
2%
|
2%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
Packing Method |
|
Tube
|
Size Code |
|
9810
|
|
|
|