M83513/03-B15P
vs
M83513/03-B11N
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Additional Feature |
STANDARD: MIL-DTL-83513
|
STANDARD: MIL-DTL-83513
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
STAINLESS STEEL
|
METAL
|
Shell Size |
B
|
B
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
15
|
15
|
Base Number Matches |
3
|
10
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Body Breadth |
|
0.298 inch
|
Body Depth |
|
0.223 inch
|
Body Length |
|
0.925 inch
|
Contact Arrangement |
|
S15P0
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Pattern |
|
STAGGERED
|
Contact Resistance |
|
8 mΩ
|
Contact Style |
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
|
600VAC V
|
Durability |
|
500 Cycles
|
Insertion Force-Max |
|
2.78 N
|
Insulation Resistance |
|
5000000000 Ω
|
Mating Contact Pitch |
|
0.05 inch
|
Mating Contact Row Spacing |
|
0.043 inch
|
Mounting Option 1 |
|
HOLE .094
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Plating Thickness |
|
50u inch
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
MIL
|
Shell Finish |
|
NICKEL
|
Wire Size-Max |
|
24 AWG
|
Wire Size-Min |
|
26 AWG
|
Withdrawl Force-Min |
|
0.139 N
|
|
|
|
Compare M83513/03-B15P with alternatives
Compare M83513/03-B11N with alternatives