M83513/13-E01PP
vs
CIM13-E03CN
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Amphenol
|
|
Additional Feature |
STANDARD: MIL-DTL-83513
|
STANDARD: M83513
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
STAINLESS STEEL
|
ALUMINUM ALLOY
|
Shell Size |
E
|
E
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
31
|
31
|
Base Number Matches |
1
|
1
|
Contact Finish Mating |
|
GOLD OVER NICKEL
|
Contact Finish Termination |
|
GOLD OVER NICKEL
|
JESD-609 Code |
|
e4
|
Shell Finish |
|
CADMIUM
|
|
|
|
Compare M83513/13-E01PP with alternatives
Compare CIM13-E03CN with alternatives