M83513/19-E02NP vs M83513/19-E01CT feature comparison

M83513/19-E02NP ITT Interconnect Solutions

Buy Now Datasheet

M83513/19-E01CT Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Factory Lead Time 23 Weeks 12 Weeks
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Base Number Matches 4 2
Additional Feature STANDARD: MIL-DTL-83513
Body/Shell Style RECEPTACLE
Contact Gender FEMALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYPHENYLENE SULFIDE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material METAL
Shell Size E
Termination Type SOLDER
Total Number of Contacts 31

Compare M83513/19-E01CT with alternatives