M83513/27-H03NP
vs
M83513/27-H03PP
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
23 Weeks
|
12 Weeks
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: MIL-DTL-83513
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Gender |
|
FEMALE
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulator Material |
|
POLYPHENYLENE SULFIDE
|
MIL Conformance |
|
YES
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
BOARD AND PANEL
|
Option |
|
GENERAL PURPOSE
|
Shell Material |
|
STAINLESS STEEL
|
Shell Size |
|
H
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
100
|
|
|
|
Compare M83513/27-H03NP with alternatives
Compare M83513/27-H03PP with alternatives