M95320-RDW3TP
vs
M95320-RDW6
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
NUMONYX
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
TSSOP,
|
TSSOP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
Clock Frequency-Max (fCLK) |
2 MHz
|
5 MHz
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
4.4 mm
|
4.4 mm
|
Memory Density |
32768 bit
|
32768 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
4096 words
|
4096 words
|
Number of Words Code |
4000
|
4000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
4KX8
|
4KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Serial Bus Type |
SPI
|
SPI
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
3 mm
|
3 mm
|
Write Cycle Time-Max (tWC) |
10 ms
|
10 ms
|
Base Number Matches |
6
|
6
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Additional Feature |
|
1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION
|
Data Retention Time-Min |
|
40
|
Screening Level |
|
AEC-Q100
|
Supply Current-Max |
|
0.003 mA
|
|
|
|
Compare M95320-RDW3TP with alternatives
Compare M95320-RDW6 with alternatives