M95512-RMB3P/K vs AT24C512N-10SU-2.7 feature comparison

M95512-RMB3P/K STMicroelectronics

Buy Now Datasheet

AT24C512N-10SU-2.7 Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ATMEL CORP
Part Package Code DFP SOIC
Package Description 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 5 MHz 0.4 MHz
JESD-30 Code R-PDSO-N8 R-PDSO-G8
Length 3 mm 4.9 mm
Memory Density 524288 bit 524288 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX8 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 0.6 mm 1.75 mm
Serial Bus Type SPI I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2 mm 3.9 mm
Write Cycle Time-Max (tWC) 4 ms 10 ms
Base Number Matches 1 1
Pbfree Code Yes
Data Retention Time-Min 40
Endurance 100000 Write/Erase Cycles
I2C Control Byte 10100DDR
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Standby Current-Max 0.000002 A
Supply Current-Max 0.003 mA
Terminal Finish MATTE TIN
Write Protection HARDWARE

Compare M95512-RMB3P/K with alternatives

Compare AT24C512N-10SU-2.7 with alternatives