MA2Z374
vs
SMV1235-001LF
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
SKYWORKS SOLUTIONS INC
|
Part Package Code |
SC-76A
|
|
Package Description |
R-PDSO-G2
|
GREEN PACKAGE-3
|
Pin Count |
2
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Breakdown Voltage-Min |
34 V
|
15 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
7.16%
|
10%
|
Diode Capacitance Ratio-Min |
15
|
1.6
|
Diode Capacitance-Nom |
47.4 pF
|
11.5 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
ULTRA HIGH FREQUENCY
|
S BAND
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
35 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
HYPERABRUPT
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
LOW NOISE
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max |
|
0.25 W
|
Quality Factor-Min |
|
750
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare MA2Z374 with alternatives
Compare SMV1235-001LF with alternatives