MA2Z376
vs
HVU202B
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
PANASONIC CORP
|
HITACHI LTD
|
Part Package Code |
SC-76A
|
|
Package Description |
R-PDSO-G2
|
PLASTIC, URP, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
6.67%
|
5.35%
|
Diode Capacitance-Nom |
15 pF
|
14.95 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
ULTRA HIGH FREQUENCY
|
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
6 V
|
35 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
|
Base Number Matches |
1
|
3
|
Breakdown Voltage-Min |
|
32 V
|
Diode Capacitance Ratio-Min |
|
6.3
|
|
|
|
Compare MA2Z376 with alternatives
Compare HVU202B with alternatives