MA44641A-30
vs
MA44632D93
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
M/A-COM INC BURLINGTON SEMICONDUCTOR OPERATION
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Application |
FREQUENCY MULTIPLIER
|
|
Configuration |
SINGLE
|
|
Diode Capacitance-Max |
0.6 pF
|
|
Diode Capacitance-Min |
0.4 pF
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
STEP RECOVERY DIODE
|
|
Frequency Band |
K BAND
|
|
JESD-30 Code |
O-XEMW-N2
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Output Frequency-Max |
20 MHz
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
ROUND
|
|
Package Style |
MICROWAVE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
END
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MA44641A-30 with alternatives
Compare MA44632D93 with alternatives