MA44641A-91
vs
MA44632D-92
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
M/A-COM INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Pin Count |
2
|
|
Manufacturer Package Code |
CASE 91
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Diode Capacitance-Nom |
0.5 pF
|
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
STEP RECOVERY DIODE
|
Rep Pk Reverse Voltage-Max |
40 V
|
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
2
|
2
|
Package Description |
|
O-CEMW-N2
|
Application |
|
FREQUENCY MULTIPLIER
|
Breakdown Voltage-Min |
|
30 V
|
Configuration |
|
SINGLE
|
Diode Capacitance-Max |
|
1.5 pF
|
Diode Capacitance-Min |
|
1.1 pF
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
O-CEMW-N2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Output Frequency-Max |
|
20 MHz
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
ROUND
|
Package Style |
|
MICROWAVE
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
END
|
|
|
|
Compare MA44641A-91 with alternatives
Compare MA44632D-92 with alternatives