MA44641D93 vs MA44642A-111 feature comparison

MA44641D93 TE Connectivity

Buy Now Datasheet

MA44642A-111 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS M/A-COM TYCO ELECTRONICS M/A-COM
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 40 V 40 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 1.5 pF 0.7 pF
Diode Capacitance-Min 1.1 pF 0.5 pF
Diode Element Material SILICON SILICON
Diode Type STEP RECOVERY DIODE STEP RECOVERY DIODE
Frequency Band K BAND K BAND
JESD-30 Code O-CEMW-N2 O-CUPM-N1
Number of Elements 1 1
Number of Terminals 2 1
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style MICROWAVE POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form NO LEAD NO LEAD
Terminal Position END UPPER
Base Number Matches 2 1
Package Description O-CUPM-N1
ECCN Code EAR99
HTS Code 8541.10.00.80
Application FREQUENCY MULTIPLIER
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Frequency-Max 20 MHz

Compare MA44641D93 with alternatives

Compare MA44642A-111 with alternatives