Part Details for MA44642A-111 by TE Connectivity
Overview of MA44642A-111 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for MA44642A-111
MA44642A-111 CAD Models
MA44642A-111 Part Data Attributes
|
MA44642A-111
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA44642A-111
TE Connectivity
20GHz, SILICON, STEP RECOVERY DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | O-CUPM-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FREQUENCY MULTIPLIER | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.7 pF | |
Diode Capacitance-Min | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | K BAND | |
JESD-30 Code | O-CUPM-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Frequency-Max | 20 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MA44642A-111
This table gives cross-reference parts and alternative options found for MA44642A-111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA44642A-111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA44641D-92 | 20GHz, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44642A-111 vs MA44641D-92 |
MA44641D-30 | 20GHz, SILICON, STEP RECOVERY DIODE | MACOM | MA44642A-111 vs MA44641D-30 |
MA44641C-113 | 20GHz, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44642A-111 vs MA44641C-113 |
MA44641D111 | K BAND, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44642A-111 vs MA44641D111 |
MA44641D113 | Varactor, | MACOM | MA44642A-111 vs MA44641D113 |
MA44641C-93 | K BAND, 20GHz, SILICON, STEP RECOVERY DIODE, CERAMIC PACKAGE-2 | TE Connectivity | MA44642A-111 vs MA44641C-93 |
MA44642A30 | Varactor, | MACOM | MA44642A-111 vs MA44642A30 |
MA44641D-113 | 20GHz, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44642A-111 vs MA44641D-113 |
MA44641D31 | Varactor, | MACOM | MA44642A-111 vs MA44641D31 |
MA44641D111 | Varactor, | MACOM | MA44642A-111 vs MA44641D111 |