MA44643D-31
vs
MA44643D92
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
M/A-COM INC BURLINGTON SEMICONDUCTOR OPERATION
|
Package Description |
O-CEMW-N1
|
|
Reach Compliance Code |
unknown
|
unknown
|
Application |
FREQUENCY MULTIPLIER
|
|
Breakdown Voltage-Min |
40 V
|
|
Configuration |
SINGLE
|
|
Diode Capacitance-Max |
2 pF
|
|
Diode Capacitance-Min |
1.5 pF
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
STEP RECOVERY DIODE
|
|
JESD-30 Code |
O-CEMW-N1
|
|
Number of Elements |
1
|
|
Number of Terminals |
1
|
|
Output Frequency-Max |
20 MHz
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
ROUND
|
|
Package Style |
MICROWAVE
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
END
|
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
|
|
|
Compare MA44643D-31 with alternatives
Compare MA44643D92 with alternatives