MA4P162
vs
MA4P162
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Part Package Code |
DIE
|
DIE
|
Package Description |
S-CUUC-N1
|
S-CUUC-N1
|
Pin Count |
1
|
1
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.40
|
8541.10.00.40
|
Additional Feature |
LOW LOSS
|
|
Application |
SWITCHING
|
|
Configuration |
SINGLE
|
|
Diode Capacitance-Max |
0.15 pF
|
|
Diode Element Material |
SILICON
|
|
Diode Forward Resistance-Max |
1.2 Ω
|
|
Diode Type |
PIN DIODE
|
|
JESD-30 Code |
S-CUUC-N1
|
|
Minority Carrier Lifetime-Nom |
0.1 µs
|
|
Number of Elements |
1
|
|
Number of Terminals |
1
|
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
SQUARE
|
|
Package Style |
UNCASED CHIP
|
|
Power Dissipation-Max |
0.5 W
|
|
Qualification Status |
Not Qualified
|
|
Reverse Test Voltage |
100 V
|
|
Surface Mount |
YES
|
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
UPPER
|
|
Base Number Matches |
1
|
1
|
|
|
|