MA4P7433ST-287T
vs
MA4P789CA-287T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
TYCO ELECTRONICS M/A-COM
|
Package Description |
R-PDSO-G3
|
PLASTIC, CASE 287, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
CASE 287
|
CASE 287
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
LOW DISTORTION
|
|
Application |
ATTENUATOR; SWITCHING
|
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
COMMON ANODE, 2 ELEMENTS
|
Diode Capacitance-Max |
0.35 pF
|
|
Diode Element Material |
SILICON
|
|
Diode Forward Resistance-Max |
1.5 Ω
|
1.5 Ω
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Frequency Band |
S BAND
|
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e3
|
|
Minority Carrier Lifetime-Nom |
0.2 µs
|
0.2 µs
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Power Dissipation-Max |
0.25 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
2
|
2
|
Breakdown Voltage-Min |
|
75 V
|
Diode Res Test Current |
|
10 mA
|
Operating Temperature-Max |
|
150 °C
|
|
|
|
Compare MA4P7433ST-287T with alternatives
Compare MA4P789CA-287T with alternatives