MA64
vs
MA62
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CONNOR WINFIELD CORP
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Fall Time-Max |
2 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
20%
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
8
|
2
|
Operating Frequency-Max |
100 MHz
|
|
Operating Frequency-Min |
13 MHz
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS/TTL
|
|
Output Load |
15 pF
|
|
Output Low Current-Max |
24 mA
|
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Equivalence Code |
DIP4/8,.3
|
|
Physical Dimension |
12.7mm x 12.7mm x 5.72mm
|
|
Rise Time-Max |
2 ns
|
|
Supply Current-Max |
100 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
NO
|
Symmetry-Max |
48/52 %
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
DO-35
|
Package Description |
|
LONG FORM, O-XALF-W2
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Breakover Voltage-Max |
|
36 V
|
Breakover Voltage-Min |
|
28 V
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
DO-35
|
JESD-30 Code |
|
O-XALF-W2
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
Trigger Device Type |
|
DIAC
|
|
|
|
Compare MA62 with alternatives