MAC97A8
vs
MBR180
feature comparison
| Rohs Code |
Yes
|
No
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Package Description |
Sc-43a, 3 Pin
|
O-Palf-W2
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.30.00.80
|
8541.10.00.80
|
| Additional Feature |
Sensitive Gate
|
Free Wheeling Diode, Low Power Loss
|
| Configuration |
Single
|
Single
|
| JEDEC-95 Code |
TO-92
|
|
| JESD-30 Code |
O-PBCY-T3
|
O-PALF-W2
|
| JESD-609 Code |
e3
|
e0
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
3
|
2
|
| Operating Temperature-Max |
125 °C
|
150 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Round
|
Round
|
| Package Style |
Cylindrical
|
Long Form
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RMS On-state Current-Max |
0.6 A
|
|
| Reference Standard |
Iec-60134
|
|
| Repetitive Peak Off-state Voltage |
600 V
|
|
| Surface Mount |
No
|
No
|
| Terminal Finish |
Tin
|
Tin Lead
|
| Terminal Form |
Through-Hole
|
Wire
|
| Terminal Position |
Bottom
|
Axial
|
| Trigger Device Type |
4 Quadrant Logic Level Triac
|
|
| Base Number Matches |
16
|
5
|
| Pin Count |
|
2
|
| Manufacturer Package Code |
|
CASE 59-04
|
| Case Connection |
|
Isolated
|
| Diode Element Material |
|
Silicon
|
| Diode Type |
|
Rectifier Diode
|
| Forward Voltage-Max (VF) |
|
0.79 V
|
| Non-rep Pk Forward Current-Max |
|
50 A
|
| Number of Phases |
|
1
|
| Operating Temperature-Min |
|
-65 °C
|
| Output Current-Max |
|
1 A
|
| Rep Pk Reverse Voltage-Max |
|
80 V
|
| Technology |
|
Schottky
|
|
|
|