MADT-09LDNWDMADT-09LDNWD
vs
M6DT-03LBSWC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DELTA ELECTRONICS INC
|
DELTA ELECTRONICS INC
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
WARM WHITE
|
WARM WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
40 °C
|
40 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
BOX
|
BOX
|
Shape |
ROUND
|
ROUND
|
Size |
47.8 mm
|
28 mm
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Overall Height |
|
42 mm
|
|
|
|
Compare MADT-09LDNWDMADT-09LDNWD with alternatives
Compare M6DT-03LBSWC with alternatives