MAN6980
vs
LTS-547AE
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
QUALITY TECHNOLOGIES CORP
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
10 PIN
|
|
Reach Compliance Code |
unknown
|
compliant
|
Color |
HIGH EFFICIENCY RED
|
RED ORANGE
|
Configuration |
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
14.22 mm
|
13.2 mm
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-35 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Base Number Matches |
6
|
1
|
Rohs Code |
|
No
|
HTS Code |
|
8541.40.20.00
|
Samacsys Manufacturer |
|
Lite-On
|
Additional Feature |
|
IC COMPATIBLE
|
Color@Wavelength |
|
Orange
|
Forward Voltage-Max |
|
2.8 V
|
JESD-609 Code |
|
e0
|
Number of Characters |
|
1
|
Peak Wavelength |
|
630 nm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare MAN6980 with alternatives
Compare LTS-547AE with alternatives