MAN6980
vs
TDSO5160
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
QUALITY TECHNOLOGIES CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
10 PIN
|
|
Reach Compliance Code |
unknown
|
compliant
|
Color |
HIGH EFFICIENCY RED
|
ORANGE RED
|
Configuration |
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
14.22 mm
|
13 mm
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
7 SEG NUMERIC LED DISPLAY
|
Base Number Matches |
6
|
4
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
10 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
Color@Wavelength |
|
Orange
|
Forward Voltage-Max |
|
3 V
|
JESD-609 Code |
|
e4
|
Number of Characters |
|
1
|
Peak Wavelength |
|
660 nm
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare MAN6980 with alternatives