MASMBJ6.5CA vs SMBJ6.5CA-TR feature comparison

MASMBJ6.5CA Microchip Technology Inc

Buy Now Datasheet

SMBJ6.5CA-TR STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Package Description SMBJ, 2 PIN ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Reach Compliance Code compliant not_compliant
Factory Lead Time 40 Weeks 19 Weeks
Breakdown Voltage-Max 7.98 V
Breakdown Voltage-Min 7.22 V 7.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 4000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W 5 W
Reference Standard IEC-61000-4-2, 4-4, 4-5; MIL-19500
Rep Pk Reverse Voltage-Max 6.5 V 6.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code DO-214AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer STMicroelectronics
Clamping Voltage-Max 14.5 V
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare MASMBJ6.5CA with alternatives

Compare SMBJ6.5CA-TR with alternatives