MAX1204ACAP+
vs
MAX1204BCAP-T
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
SSOP, SSOP20,.3
|
0.200 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
4.096 V
|
4.096 V
|
Analog Input Voltage-Min |
-4.096 V
|
-4.096 V
|
Conversion Time-Max |
10 µs
|
10 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
e0
|
Length |
7.2 mm
|
7.2 mm
|
Linearity Error-Max (EL) |
0.0488%
|
0.0977%
|
Moisture Sensitivity Level |
1
|
1
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Analog In Channels |
8
|
8
|
Number of Bits |
10
|
10
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
SERIAL
|
SERIAL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP20,.3
|
SSOP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
0.133 MHz
|
0.133 MHz
|
Sample and Hold / Track and Hold |
TRACK
|
TRACK
|
Seated Height-Max |
1.99 mm
|
1.99 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5.29 mm
|
5.29 mm
|
Base Number Matches |
4
|
2
|
|
|
|
Compare MAX1204ACAP+ with alternatives
Compare MAX1204BCAP-T with alternatives