MAX1243BCSA+ vs MAX1242BCSA-T feature comparison

MAX1243BCSA+ Analog Devices Inc

Buy Now Datasheet

MAX1242BCSA-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 8-SOIC_N-150_MIL SOIC
Package Description 0.150 INCH, LEAD FREE, SOIC-8 SOP, SOP8,.25
Pin Count 8 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code compliant not_compliant
Date Of Intro 1997-07-15
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 2.5 V 2.5 V
Analog Input Voltage-Min
Conversion Time-Max 7.5 µs 7.5 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Linearity Error-Max (EL) 0.0977% 0.0977%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Sample Rate 73 MHz 73 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 5.25 V 5.25 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code No
HTS Code 8542.39.00.01

Compare MAX1243BCSA+ with alternatives

Compare MAX1242BCSA-T with alternatives