MAX1270AEAI+
vs
MAX1270AEAI+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
28-SSOP-5.3_MM
|
SSOP
|
Package Description |
5.3 MM, 0.65 MM PITCH, SSOP-28
|
5.3 MM, 0.65 MM PITCH, SSOP-28
|
Pin Count |
28
|
28
|
Manufacturer Package Code |
28-SSOP-5.3_MM
|
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
1999-06-23
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog Input Voltage-Max |
10 V
|
10 V
|
Analog Input Voltage-Min |
-10 V
|
-10 V
|
Conversion Time-Max |
11 µs
|
11 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
JESD-609 Code |
e3
|
e3
|
Length |
10.2 mm
|
10.2 mm
|
Linearity Error-Max (EL) |
0.0122%
|
0.0122%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Analog In Channels |
8
|
8
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
BINARY, 2'S COMPLEMENT BINARY
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format |
SERIAL
|
SERIAL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP28,.3
|
SSOP28,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
0.0091 MHz
|
0.0091 MHz
|
Sample and Hold / Track and Hold |
TRACK
|
TRACK
|
Seated Height-Max |
1.99 mm
|
1.99 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5.29 mm
|
5.29 mm
|
Base Number Matches |
3
|
9
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare MAX1270AEAI+ with alternatives
Compare MAX1270AEAI+ with alternatives