MAX1422ECM+TD
vs
MAX1422ECM+D
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
QFP
|
48-LQFP-7X7X1.4
|
Package Description |
HLFQFP, QFP48,.35SQ,20
|
7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026-BBC, TQFP-48
|
Pin Count |
48
|
48
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog Input Voltage-Max |
1.0752 V
|
1.0752 V
|
Analog Input Voltage-Min |
-1.0752 V
|
-1.0752 V
|
Converter Type |
ADC, PROPRIETARY METHOD
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code |
S-PQFP-G48
|
S-PQFP-G48
|
JESD-609 Code |
e3
|
e3
|
Length |
7 mm
|
7 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
OFFSET BINARY
|
OFFSET BINARY
|
Output Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLFQFP
|
HLFQFP
|
Package Equivalence Code |
QFP48,.35SQ,20
|
QFP48,.35SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
|
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
20 MHz
|
20 MHz
|
Sample and Hold / Track and Hold |
TRACK
|
TRACK
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7 mm
|
7 mm
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
48-LQFP-7X7X1.4
|
Date Of Intro |
|
2001-05-01
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|
Compare MAX1422ECM+TD with alternatives
Compare MAX1422ECM+D with alternatives