MAX1436ECQ+D
vs
MAX1437ECQ+TD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
HTFQFP, TQFP100,.63SQ
|
HVFQFP, TQFP100,.63SQ
|
Pin Count |
100
|
100
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.C.2
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Analog Input Voltage-Max |
1.4 V
|
|
Analog Input Voltage-Min |
|
|
Conversion Time-Max |
0.025 µs
|
|
Converter Type |
ADC, PROPRIETARY METHOD
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code |
S-XQFP-G100
|
S-PQFP-G100
|
JESD-609 Code |
e3
|
e3
|
Length |
14 mm
|
14 mm
|
Linearity Error-Max (EL) |
0.0732%
|
0.061%
|
Moisture Sensitivity Level |
3
|
3
|
Number of Analog In Channels |
8
|
1
|
Number of Bits |
12
|
12
|
Number of Functions |
8
|
8
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
BINARY, 2'S COMPLEMENT BINARY
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format |
SERIAL
|
SERIAL
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HTFQFP
|
HVFQFP
|
Package Equivalence Code |
TQFP100,.63SQ
|
TQFP100,.63SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
40 MHz
|
50 MHz
|
Sample and Hold / Track and Hold |
TRACK
|
TRACK
|
Seated Height-Max |
1.2 mm
|
1.6 mm
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MAX1436ECQ+D with alternatives
Compare MAX1437ECQ+TD with alternatives