MAX153EWP+ vs LTC1099CN#PBF feature comparison

MAX153EWP+ Maxim Integrated Products

Buy Now Datasheet

LTC1099CN#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOIC
Package Description 0.300 INCH, SO-20 0.300 INCH, PLASTIC, DIP-20
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5.3 V 5.25 V
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-PDSO-G20 R-PDIP-T20
JESD-609 Code e3 e3
Length 12.8 mm
Linearity Error-Max (EL) 0.39% 0.3906%
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -5 V
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code OFFSET BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP20,.4 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Sample Rate 1 MHz 0.4 MHz
Sample and Hold / Track and Hold TRACK SAMPLE
Seated Height-Max 2.65 mm 3.937 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm 7.62 mm
Base Number Matches 5 1
Manufacturer Package Code 05-08-1510 (N20)
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Min
Conversion Time-Max 3.75 µs

Compare MAX153EWP+ with alternatives

Compare LTC1099CN#PBF with alternatives