MAX1617AMEE+TW
vs
ADT7461ARMZ-002
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ROCHESTER ELECTRONICS INC
|
Package Description |
ROHS-COMPLIANT, QSOP-16
|
TSSOP,
|
Reach Compliance Code |
compliant
|
unknown
|
Accuracy-Max (Cel) |
3 Cel
|
|
Body Breadth |
3.89 mm
|
|
Body Height |
1.6 mm
|
|
Body Length or Diameter |
4.9 mm
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Bits |
8
|
|
Operating Current-Max |
0.18 mA
|
|
Operating Temperature-Max |
125 °C
|
120 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Interface Type |
2-WIRE INTERFACE
|
|
Package Shape/Style |
RECTANGULAR
|
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
3 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
MSOP
|
Pin Count |
|
8
|
Analog IC - Other Type |
|
ANALOG CIRCUIT
|
JESD-30 Code |
|
S-PDSO-G8
|
Length |
|
3 mm
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
3 mm
|
|
|
|
Compare MAX1617AMEE+TW with alternatives