MAX16935BAUER/V+T vs LM61430AASQRJRRQ1 feature comparison

MAX16935BAUER/V+T Maxim Integrated Products

Buy Now Datasheet

LM61430AASQRJRRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Package Description HSOP, VQFN-14
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO HAS 3.3V OUTPUT VOLTAGE PFM CONROL ALSO POSSIBLE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 3.5 V 3 V
Input Voltage-Nom 14 V 13.5 V
JESD-30 Code R-PDSO-G16 R-PQCC-N14
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 16 14
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HVQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2200 kHz
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Pbfree Code Yes
Length 4 mm
Number of Outputs 1
Output Current-Max 3 A
Output Voltage-Max 34 V
Output Voltage-Min 1 V
Package Equivalence Code LCC14,.14X.16(UNSPEC)
Screening Level AEC-Q100
Seated Height-Max 1 mm
Width 3.5 mm

Compare MAX16935BAUER/V+T with alternatives

Compare LM61430AASQRJRRQ1 with alternatives