Part Details for MAX16935BAUER/V+T by Maxim Integrated Products
Overview of MAX16935BAUER/V+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX16935BAUER/V+T
MAX16935BAUER/V+T CAD Models
MAX16935BAUER/V+T Part Data Attributes:
|
MAX16935BAUER/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16935BAUER/V+T
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS 3.3V OUTPUT VOLTAGE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16935BAUER/V+T
This table gives cross-reference parts and alternative options found for MAX16935BAUER/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16935BAUER/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16935RAUE/V+T | Switching Regulator/Controller, Current-mode, 3.5A, 2400kHz Switching Freq-Max, BICMOS, PDSO16, | Maxim Integrated Products | MAX16935BAUER/V+T vs MAX16935RAUE/V+T |
MAX16935CAUER/V+T | Switching Regulator, | Maxim Integrated Products | MAX16935BAUER/V+T vs MAX16935CAUER/V+T |
MAX16935SAUE/V+T | Switching Regulator/Controller, Current-mode, 3.5A, 2400kHz Switching Freq-Max, BICMOS, PDSO16, | Maxim Integrated Products | MAX16935BAUER/V+T vs MAX16935SAUE/V+T |
MAX16935SAUE/V+ | 36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16935BAUER/V+T vs MAX16935SAUE/V+ |
MAX16935CAUES/V+T | 36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16935BAUER/V+T vs MAX16935CAUES/V+T |
MAX16935CAUER/V+T | 36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16935BAUER/V+T vs MAX16935CAUER/V+T |
MAX16935SAUE/V+ | Switching Regulator, Current-mode, 6.2A, 2200kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX16935BAUER/V+T vs MAX16935SAUE/V+ |
MAX16935CAUES/V+T | Switching Regulator, | Maxim Integrated Products | MAX16935BAUER/V+T vs MAX16935CAUES/V+T |
MAX16935BAUES/V+T | Switching Regulator, | Maxim Integrated Products | MAX16935BAUER/V+T vs MAX16935BAUES/V+T |
MAX16935CAUES/V+ | Switching Regulator, | Maxim Integrated Products | MAX16935BAUER/V+T vs MAX16935CAUES/V+ |