MAX180BMJL/883B vs MAX180CEQH-D feature comparison

MAX180BMJL/883B Maxim Integrated Products

Buy Now Datasheet

MAX180CEQH-D Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP LCC
Package Description DIP, PLASTIC, LCC-44
Pin Count 40 44
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2.5 V 2.5 V
Analog Input Voltage-Min -2.5 V -2.5 V
Conversion Time-Max 10 µs 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-GDIP-T40 S-PQCC-J44
JESD-609 Code e0 e0
Length 52.07 mm 16.585 mm
Linearity Error-Max (EL) 0.024% 0.0244%
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -15 V -12 V
Number of Analog In Channels 1 8
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 40 44
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Sample Rate 0.1 MHz 0.1 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 5.842 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.585 mm
Base Number Matches 1 2
Pbfree Code No
Package Equivalence Code LDCC44,.7SQ

Compare MAX180BMJL/883B with alternatives

Compare MAX180CEQH-D with alternatives