MAX308CUE
vs
ADG508ABQ
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
TSSOP
|
DIP
|
Package Description |
TSSOP-16
|
CERAMIC, DIP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-GDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Length |
5 mm
|
19.495 mm
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage-Max (Vsup) |
-20 V
|
-16.5 V
|
Neg Supply Voltage-Min (Vsup) |
-4.5 V
|
-10.8 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
75 dB
|
68 dB
|
On-state Resistance Match-Nom |
1.5 Ω
|
22.5 Ω
|
On-state Resistance-Max (Ron) |
100 Ω
|
450 Ω
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
TSSOP
|
DIP
|
Package Equivalence Code |
TSSOP16,.25
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
5.08 mm
|
Signal Current-Max |
0.03 A
|
0.02 A
|
Supply Voltage-Max (Vsup) |
20 V
|
16.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
10.8 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Switch-off Time-Max |
150 ns
|
300 ns
|
Switch-on Time-Max |
150 ns
|
300 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
7.62 mm
|
Base Number Matches |
4
|
2
|
Additional Feature |
|
ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY
|
Supply Current-Max (Isup) |
|
1.5 mA
|
|
|
|
Compare MAX308CUE with alternatives
Compare ADG508ABQ with alternatives