MAX320CSA+T
vs
ADG509FBRNZ-REEL7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
8-SOIC_N-150_MIL
|
SOIC
|
Pin Count |
8
|
16
|
Manufacturer Package Code |
8-SOIC_N-150_MIL
|
R-16
|
Date Of Intro |
1994-12-01
|
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Analog IC - Other Type |
SPST
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
9.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Max (Vsup) |
-8 V
|
-16.5 V
|
Neg Supply Voltage-Min (Vsup) |
-2.7 V
|
-13.5 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-15 V
|
Number of Channels |
1
|
4
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
16
|
Off-state Isolation-Nom |
72 dB
|
93 dB
|
On-state Resistance Match-Nom |
0.3 Ω
|
8.1 Ω
|
On-state Resistance-Max (Ron) |
35 Ω
|
390 Ω
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
8 V
|
16.5 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
13.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
100 ns
|
150 ns
|
Switch-on Time-Max |
150 ns
|
300 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Ihs Manufacturer |
|
ANALOG DEVICES INC
|
Package Description |
|
ROHS COMPLIANT, MS-012AC, SOIC-16
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
ACTIVE OVERVOLTAGE PROTECTION
|
Package Equivalence Code |
|
SOP16,.25
|
Signal Current-Max |
|
0.02 A
|
Supply Current-Max (Isup) |
|
0.2 mA
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare MAX320CSA+T with alternatives
Compare ADG509FBRNZ-REEL7 with alternatives