MAX3218CWP-T
vs
ICL3237CAZ
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
INTERSIL CORP
|
Part Package Code |
SOIC
|
SSOP
|
Package Description |
SOP,
|
SSOP, SSOP28,.3
|
Pin Count |
20
|
28
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN
|
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
2
|
5
|
Input Characteristics |
STANDARD
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-E; V.24; V.28; EIA-562
|
EIA-232; TIA-232; V.24; V.28
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G28
|
JESD-609 Code |
e0
|
e3
|
Length |
12.8 mm
|
10.2 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
3
|
Number of Terminals |
20
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
INVERTED
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receiver Number of Bits |
2
|
3
|
Seated Height-Max |
2.65 mm
|
2 mm
|
Supply Voltage-Max |
4.25 V
|
5.5 V
|
Supply Voltage-Min |
1.8 V
|
3.15 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
5.3 mm
|
Base Number Matches |
2
|
2
|
Out Swing-Min |
|
10 V
|
Output Low Current-Max |
|
0.0016 A
|
Package Equivalence Code |
|
SSOP28,.3
|
Peak Reflow Temperature (Cel) |
|
260
|
Receive Delay-Max |
|
|
Supply Current-Max |
|
1 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MAX3218CWP-T with alternatives
Compare ICL3237CAZ with alternatives