MAX4520EUA
vs
MAX4520EUA+
feature comparison
| Pbfree Code |
No
|
Yes
|
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Active
|
Transferred
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
Tssop,
|
Tssop,
|
| Pin Count |
8
|
8
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| Analog IC - Other Type |
Spst
|
Spst
|
| JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
| JESD-609 Code |
e0
|
e3
|
| Length |
3 Mm
|
3 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Neg Supply Voltage-Max (Vsup) |
-20 V
|
-20 V
|
| Neg Supply Voltage-Min (Vsup) |
-4.5 V
|
-4.5 V
|
| Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
| Number of Channels |
1
|
1
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Off-state Isolation-Nom |
62 Db
|
62 Db
|
| On-state Resistance-Max (Ron) |
160 Ω
|
160 Ω
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
TSSOP
|
| Package Shape |
Square
|
Square
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
Small Outline, Thin Profile, Shrink Pitch
|
| Peak Reflow Temperature (Cel) |
240
|
260
|
| Qualification Status |
Commercial
|
Not Qualified
|
| Seated Height-Max |
1.1 Mm
|
1.1 Mm
|
| Supply Voltage-Max (Vsup) |
20 V
|
20 V
|
| Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
| Surface Mount |
Yes
|
Yes
|
| Switch-off Time-Max |
250 Ns
|
175 Ns
|
| Switch-on Time-Max |
600 Ns
|
500 Ns
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Tin Lead
|
Matte Tin
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
20
|
30
|
| Width |
3 Mm
|
3 Mm
|
| Base Number Matches |
2
|
2
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8542.39.00.01
|
|
|
|