MAX4545EAP/GG8
vs
MAX4545CAP+T
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Part Package Code |
N/A
|
SSOP
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
N/A
|
|
Date Of Intro |
1997-06-01
|
|
Analog IC - Other Type |
AUDIO/VIDEO SWITCH
|
AUDIO/VIDEO SWITCH
|
Input Voltage-Max |
6 V
|
|
Input Voltage-Min |
-6 V
|
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Neg Supply Voltage-Max (Vsup) |
-6 V
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
-2.7 V
|
-2.7 V
|
Neg Supply Voltage-Nom (Vsup) |
-4.5 V
|
-5 V
|
Normal Position |
NC
|
NO
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
20
|
20
|
Off-state Isolation-Nom |
80 dB
|
80 dB
|
On-state Resistance Match-Nom |
0.5 Ω
|
0.5 Ω
|
On-state Resistance-Max (Ron) |
25 Ω
|
20 Ω
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output |
SEPARATE OUTPUT
|
SEPARATE OUTPUT
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Signal Current-Max |
25 A
|
|
Supply Current-Max (Isup) |
0.01 mA
|
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
120 ns
|
100 ns
|
Switch-on Time-Max |
200 ns
|
150 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
|
SSOP, SSOP20,.25
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
SPST
|
JESD-609 Code |
|
e3
|
Length |
|
7.2 mm
|
Moisture Sensitivity Level |
|
1
|
Package Code |
|
SSOP
|
Package Equivalence Code |
|
SSOP20,.25
|
Package Style |
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.99 mm
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
0.65 mm
|
Width |
|
5.29 mm
|
|
|
|
Compare MAX4545EAP/GG8 with alternatives
Compare MAX4545CAP+T with alternatives