Part Details for MAX4545EAP/GG8 by Analog Devices Inc
Overview of MAX4545EAP/GG8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4545EAP/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Quad/Dual, Low-Voltage, Bidire Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX4545EAP/GG8
MAX4545EAP/GG8 CAD Models
MAX4545EAP/GG8 Part Data Attributes:
|
MAX4545EAP/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4545EAP/GG8
Analog Devices Inc
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches, N/A, 20 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 20 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 1997-06-01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | -6 V | |
JESD-30 Code | R-PDSO-G20 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Signal Current-Max | 25 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 120 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX4545EAP/GG8
This table gives cross-reference parts and alternative options found for MAX4545EAP/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4545EAP/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4545CAP | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4545EAP/GG8 vs MAX4545CAP |
MAX4545EAP/GG8 | Audio/Video Switch, | Maxim Integrated Products | MAX4545EAP/GG8 vs MAX4545EAP/GG8 |
MAX4545EAP | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4545EAP/GG8 vs MAX4545EAP |
MAX4545CAP+ | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4545EAP/GG8 vs MAX4545CAP+ |
MAX4545CAP+ | Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX4545EAP/GG8 vs MAX4545CAP+ |
MAX4545EAP/GG8-T | Audio/Video Switch | Maxim Integrated Products | MAX4545EAP/GG8 vs MAX4545EAP/GG8-T |
MAX4545CAP+T | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4545EAP/GG8 vs MAX4545CAP+T |
MAX4545EAP+T | Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4545EAP/GG8 vs MAX4545EAP+T |
MAX4545EAP+ | Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4545EAP/GG8 vs MAX4545EAP+ |
MAX4545EAP-T | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4545EAP/GG8 vs MAX4545EAP-T |