MAX4545EAP/GG8-T vs MAX4545EAP/GG8 feature comparison

MAX4545EAP/GG8-T Maxim Integrated Products

Buy Now Datasheet

MAX4545EAP/GG8 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description , ,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type AUDIO/VIDEO SWITCH AUDIO/VIDEO SWITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 2
ECCN Code EAR99
Input Voltage-Max 6 V
Input Voltage-Min -6 V
JESD-30 Code R-PDSO-G20
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -4.5 V
Normal Position NC
Number of Channels 1
Number of Functions 4
Number of Terminals 20
Off-state Isolation-Nom 80 dB
On-state Resistance Match-Nom 0.5 Ω
On-state Resistance-Max (Ron) 25 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Signal Current-Max 25 A
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Switch-off Time-Max 120 ns
Switch-on Time-Max 200 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Position DUAL

Compare MAX4545EAP/GG8-T with alternatives

Compare MAX4545EAP/GG8 with alternatives