MAX505AEAG
vs
MAX505AEAG+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
SSOP-24
|
LEAD FREE, SSOP-24
|
Pin Count |
24
|
24
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
5 V
|
5 V
|
Analog Output Voltage-Min |
-5.5 V
|
-5.5 V
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e0
|
e3
|
Length |
8.2 mm
|
8.2 mm
|
Linearity Error-Max (EL) |
0.3906%
|
|
Moisture Sensitivity Level |
1
|
1
|
Negative Supply Voltage-Nom |
-5.5 V
|
-5.5 V
|
Number of Bits |
8
|
8
|
Number of Functions |
4
|
4
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP24,.3
|
SSOP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
245
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.99 mm
|
1.99 mm
|
Settling Time-Nom (tstl) |
6 µs
|
6 µs
|
Supply Current-Max |
10 mA
|
10 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.29 mm
|
5.29 mm
|
Base Number Matches |
1
|
2
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MAX505AEAG with alternatives
Compare MAX505AEAG+ with alternatives